
DS1100Z-50+T&R | |
|---|---|
DigiKey Part Number | DS1100Z-50+T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1100Z-50+T&R |
Description | IC DELAY LINE 5 TAP 50NS 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Nonprogrammable 5 Tap 50ns 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1100Z-50+T&R Models |
Category | Available Total Delays 50ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Number of Independent Delays 1 |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of Taps/Steps 5 | Mounting Type Surface Mount |
Function Nonprogrammable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Delay to 1st Tap 10ns | Supplier Device Package 8-SOIC |
Tap Increment 10 ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,29555 € | 15.738,88 € |
| Unit Price without VAT: | 6,29555 € |
|---|---|
| Unit Price with VAT: | 7,49170 € |

