Direct

DS1100LZ-20/T&R | |
|---|---|
DigiKey Part Number | DS1100LZ-20/T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1100LZ-20/T&R |
Description | IC DELAY LINE 5 TAP 20NS 8-SOIC |
Customer Reference | |
Detailed Description | Delay Line IC Nonprogrammable 5 Tap 20ns 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Available Total Delays 20ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Number of Independent Delays 1 |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Number of Taps/Steps 5 | Mounting Type Surface Mount |
Function Nonprogrammable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Delay to 1st Tap 4ns | Supplier Device Package 8-SOIC |
Tap Increment 4 ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1100LZ-20+T | Analog Devices Inc./Maxim Integrated | 2.143 | 175-DS1100LZ-20+TCT-ND | 11,00000 € | Direct |


