DS1100LU-100/T&R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 7,77078 €
Datasheet
Delay Line IC Nonprogrammable 5 Tap 100ns 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1100LU-100/T&R

DigiKey Part Number
DS1100LU-100/T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1100LU-100/T&R
Description
IC DLY LN 5 TAP 100NS 8-TSSOP
Customer Reference
Detailed Description
Delay Line IC Nonprogrammable 5 Tap 100ns 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Available Total Delays
100ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Number of Independent Delays
1
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 3.6V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Number of Taps/Steps
5
Mounting Type
Surface Mount
Function
Nonprogrammable
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Delay to 1st Tap
20ns
Supplier Device Package
8-uMAX/uSOP
Tap Increment
20 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS1100LU-100+T&RAnalog Devices Inc./Maxim Integrated0DS1100LU-100+T&R-ND7,77078 €Direct
Obsolete
This product is no longer manufactured. View Substitutes