
DS1091LUB-027/V+T | |
|---|---|
DigiKey Part Number | DS1091LUB-027/V+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1091LUB-027/V+T |
Description | IC SS CLOCK GENERATOR 8UMAX |
Customer Reference | |
Detailed Description | Spread Spectrum Clock Generator IC 27MHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1091LUB-027/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Spread Spectrum Clock Generator | |
PLL | No | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 27MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,45946 € | 4.378,38 € |
| 6.000 | 1,43238 € | 8.594,28 € |
| Unit Price without VAT: | 1,45946 € |
|---|---|
| Unit Price with VAT: | 1,73676 € |

