
DS1087LU-4CL/T&R | |
|---|---|
DigiKey Part Number | DS1087LU-4CL/T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1087LU-4CL/T&R |
Description | IC CLOCK GENERATOR 8UMAX |
Customer Reference | |
Detailed Description | Clock Generator IC 66MHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Category | Ratio - Input:Output 2:1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Differential - Input:Output No/No |
Series | Frequency - Max 66MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock Generator | Mounting Type Surface Mount |
PLL No | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Clock | Supplier Device Package 8-uMAX/uSOP |
Output Clock | Base Product Number |
Number of Circuits 1 |

