
DS1087LU-11G/T&R | |
|---|---|
DigiKey Part Number | DS1087LU-11G/T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1087LU-11G/T&R |
Description | IC CLOCK GENERATOR 8UMAX |
Customer Reference | |
Detailed Description | Clock Generator IC 14.7456MHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
EDA/CAD Models | DS1087LU-11G/T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | No | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 14.7456MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |

