Oscillator, Fixed Frequency (Dual) IC 12.2kHz ~ 100MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1077Z-100+T&R

DigiKey Part Number
DS1077Z-100+T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1077Z-100+T&R
Description
IC OSC DUAL FX FREQ 100MHZ 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Fixed Frequency (Dual) IC 12.2kHz ~ 100MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS1077Z-100+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Oscillator, Fixed Frequency (Dual)
Count
-
Frequency
12.2kHz ~ 100MHz
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
50 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,75716 €6.892,90 €
Manufacturers Standard Package
Unit Price without VAT:2,75716 €
Unit Price with VAT:3,28102 €