
DS1050Z-010+T&R | |
|---|---|
DigiKey Part Number | 505-DS1050Z-010+T&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1050Z-010+T&R |
Description | IC OSC PROG TIMER 10KHZ 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC 10kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1050Z-010+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Programmable Timer | |
Count | - | |
Frequency | 10kHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 50 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,44894 € | 6.122,35 € |
| Unit Price without VAT: | 2,44894 € |
|---|---|
| Unit Price with VAT: | 2,91424 € |

