Programmable Timer IC 1kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1050Z-001+T&R

DigiKey Part Number
DS1050Z-001+T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1050Z-001+T&R
Description
IC OSC PROG TIMER 1KHZ 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Programmable Timer IC 1kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS1050Z-001+T&R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
50 µA
Manufacturer
Analog Devices Inc./Maxim Integrated
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Part Status
Active
Supplier Device Package
8-SOIC
Type
Programmable Timer
Mounting Type
Surface Mount
Frequency
1kHz
Base Product Number
Voltage - Supply
2.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,27173 €5.679,32 €
Manufacturers Standard Package
Unit Price without VAT:2,27173 €
Unit Price with VAT:2,70336 €