Delay Line IC 1-Shot, Programmable 256 Tap 510ns 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1023S-200+T&R

DigiKey Part Number
DS1023S-200+T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1023S-200+T&R
Description
IC DLY LN 256 TAP 510NS 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Delay Line IC 1-Shot, Programmable 256 Tap 510ns 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1023S-200+T&R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Available Total Delays
510ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Number of Independent Delays
1
Packaging
Tape & Reel (TR)
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Number of Taps/Steps
256
Mounting Type
Surface Mount
Function
1-Shot, Programmable
Package / Case
16-SOIC (0.295", 7.50mm Width)
Delay to 1st Tap
16.5ns
Supplier Device Package
16-SOIC
Tap Increment
2 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00017,47309 €17.473,09 €
Manufacturers Standard Package
Unit Price without VAT:17,47309 €
Unit Price with VAT:20,79298 €