
DS1023-100 | |
---|---|
DigiKey Part Number | 2156-DS1023-100-ND |
Manufacturer | |
Manufacturer Product Number | DS1023-100 |
Description | DS1023 8-BIT PROGRAMMABLE TIMING |
Customer Reference | |
Detailed Description | Delay Line IC 1-Shot, Programmable 256 Tap 255ns 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | DS1023-100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Taps/Steps | 256 | |
Function | 1-Shot, Programmable | |
Delay to 1st Tap | 16.5ns | |
Tap Increment | 1 ns | |
Available Total Delays | 255ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |