Similar

DS1010S-50/T&R | |
|---|---|
DigiKey Part Number | DS1010S-50/T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1010S-50/T&R |
Description | IC DLY LN 10 TAP 50NS 16-SOIC |
Customer Reference | |
Detailed Description | Delay Line IC Nonprogrammable 10 Tap 50ns 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Available Total Delays 50ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Number of Independent Delays 1 |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Number of Taps/Steps 10 | Mounting Type Surface Mount |
Function Nonprogrammable | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Delay to 1st Tap 5ns | Supplier Device Package 16-SOIC |
Tap Increment 5 ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1110S-50+ | Analog Devices Inc./Maxim Integrated | 126 | DS1110S-50+-ND | 15,11000 € | Similar |


