Delay Line IC Nonprogrammable 10 Tap 50ns 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1010S-50+T&R

DigiKey Part Number
DS1010S-50+T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1010S-50+T&R
Description
IC DLY LN 10 TAP 50NS 16-SOIC
Customer Reference
Detailed Description
Delay Line IC Nonprogrammable 10 Tap 50ns 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Available Total Delays
50ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Number of Independent Delays
1
Packaging
Tape & Reel (TR)
Voltage - Supply
4.75V ~ 5.25V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Number of Taps/Steps
10
Mounting Type
Surface Mount
Function
Nonprogrammable
Package / Case
16-SOIC (0.295", 7.50mm Width)
Delay to 1st Tap
5ns
Supplier Device Package
16-SOIC
Tap Increment
5 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types