
DS1685QN-3 | |
---|---|
DigiKey Part Number | DS1685QN-3-ND |
Manufacturer | |
Manufacturer Product Number | DS1685QN-3 |
Description | IC RTC CLK/CALENDAR PAR 28PLCC |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 242B Parallel 28-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | DS1685QN-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, NVSRAM, Square Wave Output, Y2K | |
Memory Size | 242B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 2.7V ~ 3.7V | |
Voltage - Supply, Battery | 2.5V ~ 3.7V | |
Current - Timekeeping (Max) | 2mA @ 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Base Product Number |