
DS1007S-2/T&R | |
|---|---|
DigiKey Part Number | DS1007S-2/T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS1007S-2/T&R |
Description | IC DELAY LINE PROG 16-SOIC |
Customer Reference | |
Detailed Description | Delay Line IC Multiple, NonProgrammable Tap 3ns ~ 10ns, 9ns ~ 40ns 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Number of Independent Delays 7 |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Multiple, NonProgrammable | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Delay to 1st Tap 4ns | Supplier Device Package 16-SOIC |
Available Total Delays 3ns ~ 10ns, 9ns ~ 40ns | Base Product Number |

