DG528DJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 60
Unit Price: 13,25000 €
Datasheet
1 Circuit IC Switch 8:1 450Ohm 18-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG528DJ

DigiKey Part Number
DG528DJ-ND
Manufacturer
Manufacturer Product Number
DG528DJ
Description
IC MUX 8:1 450OHM 18DIP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 450Ohm 18-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DG528DJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
450Ohm
Channel-to-Channel Matching (ΔRon)
27Ohm
Voltage - Supply, Single (V+)
5V ~ 30V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
1.5µs, 1.5µs
-3db Bandwidth
-
Charge Injection
4pC
Channel Capacitance (CS(off), CD(off))
5pF, 25pF
Current - Leakage (IS(off)) (Max)
5nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
18-DIP (0.300", 7.62mm)
Supplier Device Package
18-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable