
DG508AEWE+T | |
|---|---|
DigiKey Part Number | 175-DG508AEWE+TTR-ND - Tape & Reel (TR) 175-DG508AEWE+TCT-ND - Cut Tape (CT) 175-DG508AEWE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG508AEWE+T |
Description | IC MUX 8:1 450OHM 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 450Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG508AEWE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 450Ohm | |
Channel-to-Channel Matching (ΔRon) | 27Ohm | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 1.5µs, 1µs | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 25pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,01000 € | 13,01 € |
| 10 | 10,28800 € | 102,88 € |
| 25 | 9,60760 € | 240,19 € |
| 100 | 8,86040 € | 886,04 € |
| 250 | 8,50408 € | 2.126,02 € |
| 500 | 8,28942 € | 4.144,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,11267 € | 8.112,67 € |
| Unit Price without VAT: | 13,01000 € |
|---|---|
| Unit Price with VAT: | 15,48190 € |

