MAX1142BEAP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG508ADY+T

DigiKey Part Number
175-DG508ADY+TTR-ND - Tape & Reel (TR)
175-DG508ADY+TCT-ND - Cut Tape (CT)
175-DG508ADY+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG508ADY+T
Description
IC MUX 8:1 450OHM 16SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 450Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG508ADY+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
450Ohm
Channel-to-Channel Matching (ΔRon)
27Ohm
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±4.5V ~ 18V
Switch Time (Ton, Toff) (Max)
1.5µs, 1µs
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF, 25pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.699
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,01000 €13,01 €
1010,28800 €102,88 €
259,60760 €240,19 €
1008,86040 €886,04 €
2508,50408 €2.126,02 €
5008,28942 €4.144,71 €
1.0008,11267 €8.112,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5007,92620 €19.815,50 €
Manufacturers Standard Package
Unit Price without VAT:13,01000 €
Unit Price with VAT:15,48190 €