2 Circuit IC Switch 8:1 450Ohm 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG507ACWI+T

DigiKey Part Number
175-DG507ACWI+TTR-ND - Tape & Reel (TR)
175-DG507ACWI+TCT-ND - Cut Tape (CT)
175-DG507ACWI+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG507ACWI+T
Description
IC MUX DUAL 8:1 450OHM 28SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 8:1 450Ohm 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG507ACWI+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
2
On-State Resistance (Max)
450Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±4.5V ~ 18V
Switch Time (Ton, Toff) (Max)
1µs, 400ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
6pF, 45pF
Current - Leakage (IS(off)) (Max)
5nA
Crosstalk
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 940
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,86000 €14,86 €
1011,80800 €118,08 €
2511,04320 €276,08 €
10010,20310 €1.020,31 €
2509,80280 €2.450,70 €
5009,56148 €4.780,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0009,36293 €9.362,93 €
Manufacturers Standard Package
Unit Price without VAT:14,86000 €
Unit Price with VAT:17,68340 €