DG506ABK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 52,05000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 24
Unit Price: 61,62000 €
Datasheet
Image for DG506ABK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG506ABK

DigiKey Part Number
DG506ABK-ND
Manufacturer
Manufacturer Product Number
DG506ABK
Description
IC MUX 16:1 450OHM 28CERDIP
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 450Ohm 28-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
DG506ABK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bag
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
450Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±4.5V ~ 18V
Switch Time (Ton, Toff) (Max)
1µs, 400ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
6pF, 45pF
Current - Leakage (IS(off)) (Max)
5nA
Crosstalk
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
28-CDIP (0.600", 15.24mm)
Supplier Device Package
28-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable