
DG418CJ+ | |
|---|---|
DigiKey Part Number | DG418CJ+-ND |
Manufacturer | |
Manufacturer Product Number | DG418CJ+ |
Description | IC SWITCH SPST-NO X 1 35OHM 8DIP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 35Ohm 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DG418CJ+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 35Ohm | |
Channel-to-Channel Matching (ΔRon) | 3Ohm (Max) | |
Voltage - Supply, Single (V+) | 10V ~ 30V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 175ns, 145ns | |
-3db Bandwidth | - | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 8pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |

