DG417LDY is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 45
Unit Price: 6,32000 €
Datasheet
1 Circuit IC Switch 1:1 35Ohm 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG417LDY

DigiKey Part Number
DG417LDYMAX-ND
Manufacturer
Manufacturer Product Number
DG417LDY
Description
IC SWITCH SPST-NCX1 35OHM 8SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 35Ohm 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG417LDY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Manufacturer
Analog Devices Inc./Maxim Integrated
Switch Time (Ton, Toff) (Max)
175ns, 185ns
Packaging
Tube
Charge Injection
15pC
Part Status
Obsolete
Channel Capacitance (CS(off), CD(off))
8pF, 8pF
Switch Circuit
SPST - NC
Current - Leakage (IS(off)) (Max)
250pA
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
35Ohm
Package / Case
8-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
100mOhm
Supplier Device Package
8-SOIC
Voltage - Supply, Single (V+)
9V ~ 36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DG417LDY+Analog Devices Inc./Maxim Integrated45DG417LDY+-ND6,32000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable