
DG408CUE+T | |
|---|---|
DigiKey Part Number | 175-DG408CUE+TTR-ND - Tape & Reel (TR) 175-DG408CUE+TCT-ND - Cut Tape (CT) 175-DG408CUE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG408CUE+T |
Description | IC MUX 8:1 100OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 100Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DG408CUE+T cms-models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.5Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 30V | |
Voltage - Supply, Dual (V±) | ±5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 150ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 26pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -92dB @ 100kHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,03000 € | 8,03 € |
| 10 | 6,25000 € | 62,50 € |
| 25 | 5,80480 € | 145,12 € |
| 100 | 5,31560 € | 531,56 € |
| 250 | 5,08236 € | 1.270,59 € |
| 500 | 4,94178 € | 2.470,89 € |
| 1.000 | 4,82613 € | 4.826,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,70402 € | 11.760,05 € |
| cms-vat-exclude-title: | 8,03000 € |
|---|---|
| Unit Price with VAT: | 9,55570 € |

