
DG407DJ+ | |
---|---|
DigiKey Part Number | DG407DJ+-ND |
Manufacturer | |
Manufacturer Product Number | DG407DJ+ |
Description | IC MUX DUAL 8:1 100OHM 28DIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 100Ohm 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DG407DJ+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.5Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 30V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 200ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 65pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -92dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,39000 € | 20,39 € |
14 | 15,96286 € | 223,48 € |
28 | 15,24929 € | 426,98 € |
112 | 14,17804 € | 1.587,94 € |
252 | 13,71972 € | 3.457,37 € |
504 | 13,40278 € | 6.755,00 € |
Unit Price without VAT: | 20,39000 € |
---|---|
Unit Price with VAT: | 24,26410 € |