
DG406EUI+T | |
|---|---|
DigiKey Part Number | 175-DG406EUI+TTR-ND - Tape & Reel (TR) 175-DG406EUI+TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DG406EUI+T |
Description | IC MUX 16:1 100OHM 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 100Ohm 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DG406EUI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.5Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 30V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 200ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 130pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -92dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,07000 € | 15,07 € |
| 10 | 11,97400 € | 119,74 € |
| 25 | 11,20080 € | 280,02 € |
| 100 | 10,35070 € | 1.035,07 € |
| 250 | 9,94552 € | 2.486,38 € |
| 500 | 9,70136 € | 4.850,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 9,28826 € | 23.220,65 € |
| Unit Price without VAT: | 15,07000 € |
|---|---|
| Unit Price with VAT: | 17,93330 € |

