
DG381ACWE+T | |
|---|---|
DigiKey Part Number | DG381ACWE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG381ACWE+T |
Description | IC SWITCH SPST-NCX2 50OHM 16SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 50Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG381ACWE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 50Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 300ns, 250ns | |
-3db Bandwidth | - | |
Charge Injection | 12pC | |
Channel Capacitance (CS(off), CD(off)) | 14pF, 14pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | -74dB @ 500kHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

