MAX1142BEAP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG309DY+

DigiKey Part Number
505-DG309DY+-ND
Manufacturer
Manufacturer Product Number
DG309DY+
Description
IC SW SPST-NCX4 100OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 100Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG309DY+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
5V ~ 30V
Voltage - Supply, Dual (V±)
±5V ~ 20V
Switch Time (Ton, Toff) (Max)
250ns, 150ns
-3db Bandwidth
-
Charge Injection
-10pC
Channel Capacitance (CS(off), CD(off))
11pF, 8pF
Current - Leakage (IS(off)) (Max)
5nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Factory Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,59000 €9,59 €
107,50900 €75,09 €
506,67460 €333,73 €
1006,41650 €641,65 €
2506,14384 €1.535,96 €
5005,97950 €2.989,75 €
1.0005,84427 €5.844,27 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,59000 €
Unit Price with VAT:11,41210 €