
DG302ACWE+ | |
|---|---|
DigiKey Part Number | DG302ACWE+-ND |
Manufacturer | |
Manufacturer Product Number | DG302ACWE+ |
Description | IC SWITCH DPST-NOX2 50OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 50Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG302ACWE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | DPST | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 50Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 300ns, 250ns | |
-3db Bandwidth | - | |
Charge Injection | 12pC | |
Channel Capacitance (CS(off), CD(off)) | 14pF, 14pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | -74dB @ 500kHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,92000 € | 24,92 € |
| 10 | 20,11800 € | 201,18 € |
| 46 | 18,27630 € | 840,71 € |
| Unit Price without VAT: | 24,92000 € |
|---|---|
| Unit Price with VAT: | 29,65480 € |

