
DG1206EUI+T | |
|---|---|
DigiKey Part Number | 505-DG1206EUI+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG1206EUI+T |
Description | LOW LEAKAGE, LOW CAPACITANCE, MU |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 160Ohm 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DG1206EUI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 160Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 400ns, 400ns | |
-3db Bandwidth | 150MHz | |
Charge Injection | 0.5pC | |
Channel Capacitance (CS(off), CD(off)) | 4pF, 15pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -80dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,37465 € | 10.936,62 € |
| Unit Price without VAT: | 4,37465 € |
|---|---|
| Unit Price with VAT: | 5,20583 € |


