1 Circuit IC Switch 16:1 160Ohm 32-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG1206ETJ+

DigiKey Part Number
505-DG1206ETJ+-ND
Manufacturer
Manufacturer Product Number
DG1206ETJ+
Description
IC MUX 16:1 160OHM 32TQFN
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 160Ohm 32-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
DG1206ETJ+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Last Time Buy
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
160Ohm
Channel-to-Channel Matching (ΔRon)
30Ohm
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±5V ~ 20V
Switch Time (Ton, Toff) (Max)
400ns, 400ns
-3db Bandwidth
150MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
4pF, 15pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-80dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Factory Stock: 6.120
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Last Time Buy Date: 09.06.2026
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,51000 €7,51 €
105,83200 €58,32 €
605,10050 €306,03 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,51000 €
Unit Price with VAT:8,93690 €