
ADUM1254ASA+T | |
|---|---|
DigiKey Part Number | 175-ADUM1254ASA+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADUM1254ASA+T |
Description | DGTL ISO 3KV 2CH CAN/I2C 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CAN, I2C Digital Isolator 3000Vrms 2 Channel 2MHz 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1254ASA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | CAN, I2C | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Bidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 95.8ns, 128.4ns | |
Pulse Width Distortion (Max) | 94.2ns | |
Rise / Fall Time (Typ) | -, 20.3ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,52534 € | 3.813,35 € |
| 5.000 | 1,49592 € | 7.479,60 € |
| Unit Price without VAT: | 1,52534 € |
|---|---|
| Unit Price with VAT: | 1,81515 € |

