
ADPL42001ATT+ | |
|---|---|
DigiKey Part Number | 175-ADPL42001ATT+-ND |
Manufacturer | |
Manufacturer Product Number | ADPL42001ATT+ |
Description | IC REG LIN POS ADJ 100MA 6-TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADPL42001ATT+ Models |
Category | Voltage Dropout (Max) 1.1V @ 100mA |
Mfr | Current - Output |
Packaging Tube | Current - Quiescent (Iq) 15 µA |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.6V | Supplier Device Package 6-TDFN (3x3) |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55200 € | 5,52 € |
| 25 | 0,49720 € | 12,43 € |
| 100 | 0,43710 € | 43,71 € |
| 300 | 0,40363 € | 121,09 € |
| 500 | 0,39126 € | 195,63 € |
| 1.000 | 0,37707 € | 377,07 € |
| 2.500 | 0,36208 € | 905,20 € |
| 5.000 | 0,35304 € | 1.765,20 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

