
73S1215F-44IM/F | |
|---|---|
DigiKey Part Number | 73S1215F-44IM/F-ND |
Manufacturer | |
Manufacturer Product Number | 73S1215F-44IM/F |
Description | IC MCU 8BIT 64KB FLASH 44QFN |
Customer Reference | |
Detailed Description | 80515 73S12xx Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH 44-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | 73S1215F-44IM/F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 80515 | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, SmartCard, UART/USART, USB | |
Peripherals | LED, POR, WDT | |
Number of I/O | 9 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-QFN (7x7) | |
Package / Case | 44-VFQFN Exposed Pad | |
Base Product Number |

