
73M1822-IMR/F | |
|---|---|
DigiKey Part Number | 73M1822-IMR/F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 73M1822-IMR/F |
Description | IC INTERFACE SPECIALIZED 42QFN |
Customer Reference | |
Detailed Description | Fax, Modems, Pagers Interface 42-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | 73M1822-IMR/F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Fax, Modems, Pagers | |
Interface | Serial | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 42-VFQFN Exposed Pad | |
Supplier Device Package | 42-QFN (8x8) | |
Mounting Type | Surface Mount | |
Base Product Number |

