
68HC16MODULE-DIP | |
|---|---|
DigiKey Part Number | 505-68HC16MODULE-DIP-ND |
Manufacturer | |
Manufacturer Product Number | 68HC16MODULE-DIP |
Description | 68HC16MODULE-DIP EVAL KIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68HC16 - HC16 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor HC16 |
Mfr | Utilized IC / Part 68HC16 |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 16-Bit | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,84000 € | 146,84 € |
| Unit Price without VAT: | 146,84000 € |
|---|---|
| Unit Price with VAT: | 174,73960 € |

