
STK-CY-043 | |
|---|---|
DigiKey Part Number | 681-1023-ND |
Manufacturer | |
Manufacturer Product Number | STK-CY-043 |
Description | EVAL BOARD FOR MK-CY-043 |
Customer Reference | |
Detailed Description | MK-CY-043 GEMmodule™ LCD Touch Screen Display Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amulet Technologies LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Display | |
Function | LCD Touch Screen | |
Embedded | - | |
Utilized IC / Part | MK-CY-043 | |
Primary Attributes | 4.3" 480x272 WQVGA | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s) | |
Note | - |

