
MK-GT380T | |
|---|---|
DigiKey Part Number | 681-1003-ND |
Manufacturer | |
Manufacturer Product Number | MK-GT380T |
Description | GRAPHIC DISPLAY FSTN BLUE 3.8" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transflective Blue FSTN - Film Super-Twisted Nematic RS-232 3.8" (96.52mm) 320 x 240 (QVGA) |
Category | Viewing Area 78.78mm W x 59.58mm H |
Manufacturer Amulet Technologies LLC | Backlight LED - White |
Packaging Bulk | Dot Pixels 320 x 240 (QVGA) |
Part Status Obsolete | Interface RS-232 |
Display Type FSTN - Film Super-Twisted Nematic | Graphics Color Blue |
Display Mode Transflective | Background Color Gray |
Touchscreen Resistive | Dot Size 0.22mm W x 0.22mm H |
Diagonal Screen Size 3.8" (96.52mm) | Dot Pitch 0.24mm W x 0.24mm H |

