Resistive Graphic LCD Display Module Transmissive Black FSTN - Film Super-Twisted Nematic RS-232 3.8" (96.52mm) 320 x 240 (QVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK-GT380N

DigiKey Part Number
681-1015-ND
Manufacturer
Manufacturer Product Number
MK-GT380N
Description
GRAPHIC DISPLAY FSTN BLACK 3.8"
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Black FSTN - Film Super-Twisted Nematic RS-232 3.8" (96.52mm) 320 x 240 (QVGA)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amulet Technologies LLC
Series
-
Packaging
Bulk
Part Status
Obsolete
Display Type
FSTN - Film Super-Twisted Nematic
Display Mode
Transmissive
Touchscreen
Resistive
Diagonal Screen Size
3.8" (96.52mm)
Viewing Area
78.78mm W x 59.58mm H
Backlight
LED - White
Dot Pixels
320 x 240 (QVGA)
Interface
RS-232
Graphics Color
Black
Background Color
Gray
Dot Size
0.22mm W x 0.22mm H
Dot Pitch
0.24mm W x 0.24mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.