
MK-AOB3202405T | |
|---|---|
DigiKey Part Number | 681-1005-ND |
Manufacturer | |
Manufacturer Product Number | MK-AOB3202405T |
Description | GRAPHIC DISPLAY FSTN BLACK 5.7" |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic SPI 5.7" (144.78mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amulet Technologies LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | Resistive | |
Diagonal Screen Size | 5.7" (144.78mm) | |
Viewing Area | 122.00mm W x 92.00mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 240 (QVGA) | |
Interface | SPI | |
Graphics Color | Black | |
Background Color | Gray | |
Dot Size | 0.34mm W x 0.34mm H | |
Dot Pitch | 0.36mm W x 0.36mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 474,41000 € | 474,41 € |
| 10 | 467,95100 € | 4.679,51 € |
| Unit Price without VAT: | 474,41000 € |
|---|---|
| Unit Price with VAT: | 564,54790 € |


