Resistive Graphic LCD Display Module Transmissive Blue STN - Super-Twisted Nematic RS-232, SPI 5.7" (144.78mm) 320 x 240 (QVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK-AOB3202405B

DigiKey Part Number
681-1004-ND
Manufacturer
Manufacturer Product Number
MK-AOB3202405B
Description
GRAPHIC DISPLAY STN BLUE 5.7"
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Blue STN - Super-Twisted Nematic RS-232, SPI 5.7" (144.78mm) 320 x 240 (QVGA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Area
122.00mm W x 92.00mm H
Manufacturer
Amulet Technologies LLC
Backlight
LED - White
Packaging
Bulk
Dot Pixels
320 x 240 (QVGA)
Part Status
Obsolete
Interface
RS-232, SPI
Display Type
STN - Super-Twisted Nematic
Graphics Color
Blue
Display Mode
Transmissive
Background Color
Gray
Touchscreen
Resistive
Dot Size
0.34mm W x 0.34mm H
Diagonal Screen Size
5.7" (144.78mm)
Dot Pitch
0.36mm W x 0.36mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.