
EVK-TA-TM035KBH02 | |
|---|---|
DigiKey Part Number | EVK-TA-TM035KBH02-ND |
Manufacturer | |
Manufacturer Product Number | EVK-TA-TM035KBH02 |
Description | EVAL BOARD FOR TM035KBH02 |
Customer Reference | |
Detailed Description | TM035KBH02 Tianma LCD Touch Screen Display Evaluation Board |
Category | Type Display |
Manufacturer Amulet Technologies LLC | Function LCD Touch Screen |
Series | Utilized IC / Part TM035KBH02 |
Packaging Box | Primary Attributes 3.5" 320x240 QVGA |
Part Status Obsolete | Contents Board(s) |

