
EVK-HX-HDA570ST-VH | |
|---|---|
DigiKey Part Number | EVK-HX-HDA570ST-VH-ND |
Manufacturer | |
Manufacturer Product Number | EVK-HX-HDA570ST-VH |
Description | EVAL BOARD FOR HDA570ST-VH |
Customer Reference | |
Detailed Description | HDA570ST-VH - LCD Touch Screen Display Evaluation Board |
Category | Function LCD Touch Screen |
Manufacturer Amulet Technologies LLC | Utilized IC / Part HDA570ST-VH |
Packaging Box | Primary Attributes 5.7" 320x240 QVGA |
Part Status Obsolete | Secondary Attributes Resistive 4-Wire Touch Screen |
Type Display | Contents Board(s) |

