


AM070RVS01 | |
|---|---|
DigiKey Part Number | 681-AM070RVS01-ND |
Manufacturer | |
Manufacturer Product Number | AM070RVS01 |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, SPI 7" (177.80mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Category | Diagonal Screen Size 7" (177.80mm) |
Manufacturer Amulet Technologies LLC | Viewing Area 92.49mm W x 154.10mm H |
Packaging Tray | Backlight LED - White |
Part Status Active | Dot Pixels 800 x 480 (WVGA) |
Display Type TFT - Color | Interface I2C, SPI |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Capacitive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 641,84000 € | 641,84 € |
| Unit Price without VAT: | 641,84000 € |
|---|---|
| Unit Price with VAT: | 763,78960 € |



