Resistive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) 4.3" (109.22mm) 480 x 272
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM043NBG01

DigiKey Part Number
681-AM043NBG01-ND
Manufacturer
Manufacturer Product Number
AM043NBG01
Description
GRAPHIC DISPLAY TFT RGB 4.3"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) 4.3" (109.22mm) 480 x 272
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amulet Technologies LLC
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color, IPS (In-Plane Switching)
Display Mode
-
Touchscreen
Resistive
Diagonal Screen Size
4.3" (109.22mm)
Viewing Area
95.04mm W x 53.86mm H
Backlight
LED
Dot Pixels
480 x 272
Interface
-
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
159,10000 €59,10 €
1049,38600 €493,86 €
10043,79990 €4.379,99 €
Manufacturers Standard Package
Unit Price without VAT:59,10000 €
Unit Price with VAT:70,32900 €