
2002 | |
|---|---|
DigiKey Part Number | 4889-2002-ND |
Manufacturer | |
Manufacturer Product Number | 2002 |
Description | Heavy Duty Anti-Static Solution |
Customer Reference | |
Detailed Description | Liquid, Antistatic High Friction Surfaces 1 Gallon |
Datasheet | Datasheet |
Category | Usage High Friction Surfaces |
Manufacturer Amstat Industries, Inc. | Specifications Anti-Static, Biodegradable |
Series | Quantity 1 Gallon |
Packaging Retail Package | Shelf Life 36 Months |
Part Status Active | Storage/Refrigeration Temperature 40°F ~ 90°F (4°C ~ 32°C) |
Cleaner, Treatment Type Liquid, Antistatic |

