CCS801B-COPD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ScioSense
In Stock: 892
Unit Price: 5,34000 €
Datasheet
Air Quality Sensor Voltage
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCS801B-COPD

DigiKey Part Number
CCS801B-COPDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CCS801B-COPD
Description
SENSOR AIR QUALITY VOLTAGE OUT
Customer Reference
Detailed Description
Air Quality Sensor Voltage
Product Attributes
Type
Description
Select All
Category
Manufacturer
ScioSense
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Air Quality
Accuracy
-
Output
Voltage
Operating Temperature
-5°C ~ 50°C
Voltage - Supply
1.4V
Current - Supply
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types