

AS5115-HSSM SSOP16 LF T&RDP | |
|---|---|
DigiKey Part Number | AS5115-HSSMTR-ND - Tape & Reel (TR) AS5115-HSSMCT-ND - Cut Tape (CT) AS5115-HSSMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS5115-HSSM SSOP16 LF T&RDP |
Description | SENSOR ANGLE 360DEG SMD |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Cosine, Sine | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 5 | 4,30000 € | 21,50 € |
| 10 | 4,11800 € | 41,18 € |
| 25 | 3,90280 € | 97,57 € |
| 50 | 3,75520 € | 187,76 € |
| 100 | 3,62000 € | 362,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,34812 € | 1.674,06 € |
| 1.000 | 3,24684 € | 3.246,84 € |
| 1.500 | 3,19149 € | 4.787,23 € |
| 2.500 | 3,12562 € | 7.814,05 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,68820 € |






