Color Sensor 16 b 8-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMD37024VCM OLGA8 LF T&RDP

DigiKey Part Number
4991-TMD37024VCMOLGA8LFT&RDPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMD37024VCM OLGA8 LF T&RDP
Description
COLOR SENSOR I2C 16-B 8-SMD
Customer Reference
Detailed Description
Color Sensor 16 b 8-SMD Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output
I2C
Resolution (Bits)
16 b
Features
-
Voltage - Supply
1.7 V ~ 2 V
Current - Supply (Max)
150µA @ 1.8V
Operating Temperature
-30°C ~ 85°C
Package / Case
8-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types