
TMD26363 OLGA6 LF T&RDP | |
|---|---|
DigiKey Part Number | 4991-TMD26363OLGA6LFT&RDPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMD26363 OLGA6 LF T&RDP |
Description | SENSOR OPT 940NM AMBIENT 6 SMD |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 940nm I2C 6-SMD Module |
Datasheet | Datasheet |
Category | Output Type I2C |
Manufacturer ams-OSRAM USA INC. | Voltage - Supply 1.7V ~ 2V, 2.9V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 85°C |
Part Status Last Time Buy | Mounting Type Surface Mount |
Type Ambient | Package / Case 6-SMD Module |
Wavelength 940nm | Supplier Device Package Module |
Proximity Detection Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,81623 € | 8.162,30 € |
| Unit Price without VAT: | 0,81623 € |
|---|---|
| Unit Price with VAT: | 0,97131 € |

