
TCS34303M OLGA8 LF T&RDP | |
|---|---|
DigiKey Part Number | 4991-TCS34303MOLGA8LFT&RDPTR-ND - Tape & Reel (TR) 4991-TCS34303MOLGA8LFT&RDPCT-ND - Cut Tape (CT) 4991-TCS34303MOLGA8LFT&RDPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCS34303M OLGA8 LF T&RDP |
Description | SENSOR OPT 940NM AMBIENT 8 SMD |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 940nm I2C 8-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Ambient | |
Wavelength | 940nm | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 5 | 2,66600 € | 13,33 € |
| 10 | 2,54800 € | 25,48 € |
| 25 | 2,40800 € | 60,20 € |
| 50 | 2,31200 € | 115,60 € |
| 100 | 2,22430 € | 222,43 € |
| 500 | 2,04746 € | 1.023,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,98161 € | 1.981,61 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |


